| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-430 |
519-036-542-430
| Heilind Number: | EDA519-036-542-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to seamlessly integrate into your electronic systems with ease. This connector, featuring Wire Wrap contact type and durable Copper Alloy construction with Gold over Nickel plating, guarantees reliable and efficient connectivity. With a robust amperage rating of 8.5 A, it can handle power loads with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Trust in its superior quality and performance to enhance the functionality of your PCB setups.

