| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-431 |
519-036-542-431
| Heilind Number: | EDA519-036-542-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-431 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-542-431 Rack & Panel Connector, the perfect solution for secure and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for high-power applications. The contact material, copper alloy, ensures excellent conductivity, while the gold over nickel plating offers enhanced corrosion resistance. Featuring a wire wrap contact type, installation is a breeze, guaranteeing a secure and stable connection. With an operating temperature range of -40 to 105 °C, this connector is built to perform in even the most demanding environments. Trust in the quality and performance of our Rack & Panel Connector for all your PCB connectivity needs.

