| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-432 |
519-036-542-432
| Heilind Number: | EDA519-036-542-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. Crafted with precision and durability in mind, this connector features a robust copper alloy construction with gold plating over nickel contacts for enhanced conductivity and corrosion resistance. With a maximum amperage rating of 8.5 A, it ensures efficient power transmission for your critical applications. The wire wrap contact type offers secure and stable connections, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

