| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-436 |
519-036-542-436
| Heilind Number: | EDA519-036-542-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for secure and reliable board-to-board PCB connections. Engineered for high-performance applications, this connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a rated amperage of 8.5 A, it ensures efficient power transmission even in demanding environments. Its wire wrap contact type offers ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable performance in extreme conditions. Trust in this essential component for seamless and robust connectivity in your electronic systems.

