| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-441 |
519-036-542-441
| Heilind Number: | EDA519-036-542-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-542-441, designed for seamless board-to-board PCB connections in industrial settings. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission even in demanding environments. Crafted from durable copper alloy, with gold plating over nickel contacts, it guarantees exceptional conductivity and corrosion resistance. The wire wrap contact type allows for easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in extreme conditions. Trust in this connector for efficient and durable connectivity in your critical applications.

