| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-442 |
519-036-542-442
| Heilind Number: | EDA519-036-542-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-542-442 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector features a wire wrap contact type and durable copper alloy construction with gold plating for enhanced conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in its quality and performance for your PCB connectivity needs.

