| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-445 |
519-036-542-445
| Heilind Number: | EDA519-036-542-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-542-445 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for durability and reliability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for demanding industrial applications. Crafted with precision from Copper Alloy, each contact is meticulously plated with Gold over Nickel to ensure optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, installation is quick and effortless. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme environmental conditions. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs. Elevate your projects with seamless and efficient board-to-board connections.

