| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-446 |
519-036-542-446
| Heilind Number: | EDA519-036-542-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance 519-036-542-446 Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance even in harsh environments. The Wire Wrap contact type offers secure and efficient wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding industrial settings. Trust in the quality and durability of our Rack & Panel Connector to deliver optimal performance in your PCB assembly projects.

