| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-452 |
519-036-542-452
| Heilind Number: | EDA519-036-542-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-542-452 Rack & Panel Connector, the perfect solution for secure and efficient board-to-board connections. Engineered for reliable performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance. The wire wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in harsh environments. Trust in the quality and versatility of this essential component for your PCB connectivity needs.

