| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-455 |
519-036-542-455
| Heilind Number: | EDA519-036-542-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance 519-036-542-455 Rack & Panel Connector, designed for seamless connectivity in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Featuring Wire Wrap contact type, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for even the most demanding environments. Trust in the superior quality of this connector for efficient and secure board-to-board connections in your electronic systems.

