| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-456 |
519-036-542-456
| Heilind Number: | EDA519-036-542-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and durable connectivity in a variety of applications. Crafted with precision and quality in mind, this connector features wire wrap contact type, ensuring secure and reliable connections. Made with copper alloy contact material and plated with gold over nickel, it guarantees efficient conductivity and resistance to corrosion. With an amperage rating of 8.5 A, it can handle high power loads with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is versatile and dependable. Perfect for use in PCB connectors, board-to-board connections, and more, it is a must-have component for any professional setup. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

