| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-461 |
519-036-542-461
| Heilind Number: | EDA519-036-542-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-542-461 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for demanding applications. Crafted from durable copper alloy with gold over nickel plating, it ensures optimal conductivity and corrosion resistance. Featuring wire wrap contacts, it facilitates secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Elevate your connectivity game with this essential component from our diverse line of PCB connectors.

