| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-465 |
519-036-542-465
| Heilind Number: | EDA519-036-542-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-542-465 Rack & Panel Connector, the perfect solution for high-performance connectivity in demanding applications. This robust connector, with a current rating of 8.5 A, features precision-crafted contacts made of durable Copper Alloy, plated with Gold over Nickel for optimal conductivity and corrosion resistance. Designed for wire wrap installation, it ensures secure and reliable connections even in harsh environments, with an operating temperature range of -40 to 105 °C. Ideal for use in a wide range of industries, from aerospace to telecommunications, this connector guarantees seamless data and power transmission. Trust in the quality and reliability of our Rack & Panel Connector for your critical connectivity needs.

