| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-542-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-542-466 |
519-036-542-466
| Heilind Number: | EDA519-036-542-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-542-466 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for efficiency and reliability, this connector boasts a rugged construction and superior contact materials. Each contact is crafted from durable Copper Alloy with a Gold over Nickel plating, ensuring optimal conductivity and resistance to corrosion. With a wire wrap contact type, installation is a breeze, guaranteeing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial applications. Trust in its 8.5 A amperage capacity to power your devices with precision and consistency. Upgrade your PCB connectivity with our Rack & Panel Connector and experience top-tier performance like never before.

