| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-000-102 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-000-102 |
556-003-000-102
Specifications
Detailed Description
Enhance connectivity in your system with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a single row configuration and durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable power transmission at amperages up to 8.5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial applications. Rest assured, it is also RoHS compliant, meeting strict environmental standards. Elevate your connectivity experience with this essential component.

