556-003-000-201

Heilind Number:EDA556-003-000-201
Manufacturer:EDAC
Manufacturer Number:556-003-000-201
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

556 Series EDACON Connector with 3 empty contact slots in a Plug style connector. The insulator is White Nylon.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 556-003-000-201
Amperage:8.5 A
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA556-003-000-201

Detailed Description

Enhance the connectivity of your electronic devices with our Rack & Panel Connector. Designed for seamless integration on PCBs, this high-performance connector features a single row layout, ensuring efficient power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and corrosion resistance for long-lasting reliability. With a robust amperage rating of 8.5 A, it can handle high-power applications with ease. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Rest assured, this connector is fully compliant with RoHS standards, reflecting our commitment to sustainability. Upgrade your connectivity solutions with this essential component.