| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-500-101 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-500-101 |
556-003-500-101
| Heilind Number: | EDA556-003-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-500-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-500-101 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal reliability, this connector features a single row configuration with durable Copper Alloy contacts plated in Gold over Nickel, ensuring excellent conductivity and corrosion resistance. With a contact type of Wire Hole, it offers easy installation and secure wire attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in the quality and efficiency of our Rack & Panel Connector to streamline your connectivity needs with a steady amperage of 8.5 A. Elevate your project with this essential component, available now in our extensive range of products.

