| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-500-201 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-500-201 |
556-003-500-201
| Heilind Number: | EDA556-003-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-500-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-500-201 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for optimum conductivity and durability. With a single row design and wire hole contacts, it offers easy installation and secure connections, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in harsh environments. Rest assured, this connector is also RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with the 556-003-500-201, where quality meets efficiency.

