| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-501-101 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-501-101 |
556-003-501-101
Specifications
Detailed Description
Introducing the 556-003-501-101 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed to meet the demands of advanced electronic systems, this connector boasts a robust construction and reliable performance. With a current rating of 8.5 A, it ensures efficient power transmission without compromising on safety. The single row design with Copper Alloy contacts plated with Gold over Nickel guarantees optimal signal integrity and longevity. Featuring a Taper Tail contact type, it offers easy installation and secure mating. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Trust in the 556-003-501-101 for dependable and durable connectivity solutions.

