| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-501-102 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-501-102 |
556-003-501-102
| Heilind Number: | EDA556-003-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-501-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3Taper type contacts. The tails are .245" (6.22mm) long in a Panel Mount Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-501-102 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal power transmission, this connector boasts an impressive amperage rating of 8.5 A, ensuring reliable operation in demanding environments. Its single-row configuration and taper tail contact type streamline installation, while the use of durable copper alloy with gold over nickel plating guarantees long-lasting performance. With an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions with ease. Trust in the 556-003-501-102 for efficient and secure connectivity in your electronic applications.

