| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-501-201 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-501-201 |
556-003-501-201
Specifications
Detailed Description
Upgrade your connectivity with our 556-003-501-201 Rack & Panel Connector. Designed for optimal performance, this connector features a single row layout, with each contact made of durable Copper Alloy and plated with Gold over Nickel for enhanced conductivity and longevity. The Taper Tail contact type ensures secure and reliable connections, even in harsh operating conditions ranging from -40 to 105 °C. With an impressive amperage rating of 8.5 A, this connector is perfect for high-power applications. Explore the possibilities and streamline your PCB connections with this essential component.

