| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-520-101 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-520-101 |
556-003-520-101
| Heilind Number: | EDA556-003-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-520-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-520-101 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable performance in demanding applications. Featuring a single row configuration and meticulously crafted from durable Copper Alloy, it guarantees long-lasting durability. The contact plating of Gold over Nickel enhances conductivity and corrosion resistance, while the PC Tail design facilitates easy installation. With an impressive operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of environments. Trust in the 556-003-520-101 to deliver exceptional connectivity in your PCB projects.

