| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-520-102 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-520-102 |
556-003-520-102
| Heilind Number: | EDA556-003-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-520-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Panel Mount Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-520-102 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliable power transfer, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding applications. Its single-row configuration ensures efficient space utilization, while the use of Copper Alloy with Gold over Nickel plating guarantees excellent conductivity and corrosion resistance. Featuring PC Tail contacts, this connector offers easy installation onto PCBs. With an impressive operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

