| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-520-201 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-520-201 |
556-003-520-201
| Heilind Number: | EDA556-003-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-520-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-520-201 Rack & Panel Connector, the essential link for high-performance connectivity in electronic systems. Engineered for seamless board-to-board integration, this connector features a single row design, ensuring precise and efficient connections. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and longevity even in harsh operating conditions ranging from -40 to 105 °C. With an amperage rating of 8.5 A, it is capable of handling power-intensive applications with ease. Trust in the reliability and quality of this connector for your PCB assembly needs, available in our extensive range of products.

