| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-540-101 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-540-101 |
556-003-540-101
| Heilind Number: | EDA556-003-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-540-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-540-101 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal power distribution, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable performance in demanding applications. With a single row configuration and precision-engineered Copper Alloy contacts plated with Gold over Nickel, it guarantees efficient signal transmission with minimal signal loss. The Wire Wrap contact type offers secure and durable connectivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in the superior quality and performance of this connector for all your PCB interconnection needs.

