| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-540-102 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-540-102 |
556-003-540-102
| Heilind Number: | EDA556-003-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-540-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Panel Mount Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-540-102 Rack & Panel Connector, the perfect solution for secure and reliable board-to-board connections. With a robust amperage rating of 8.5 A, this connector ensures efficient power transmission in a variety of applications. Featuring a single row design and crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and durability. The wire wrap contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in the 556-003-540-102 for seamless connectivity in your projects.

