| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-540-201 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-540-201 |
556-003-540-201
| Heilind Number: | EDA556-003-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-540-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-540-201 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector features durable Copper Alloy contacts plated with Gold over Nickel, ensuring optimal conductivity and longevity. With a contact type of Wire Wrap, it offers easy and secure wire termination. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Rated for 8.5A, it delivers robust power transmission. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.

