| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-541-101 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-541-101 |
556-003-541-101
| Heilind Number: | EDA556-003-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-541-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 556-003-541-101, designed for seamless and reliable board-to-board connectivity. This essential component features a single row configuration, making it ideal for space-saving installations. Crafted with precision from durable Copper Alloy, it guarantees superior conductivity and longevity. The Gold over Nickel plating ensures optimal signal transmission, even in demanding environments. With a contact type of Wire Wrap, it offers convenient and secure wire attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 8.5A amperage rating for efficient power delivery. Upgrade your connectivity solutions with this essential component from our extensive lineup of premium connectors.

