| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-541-102 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-541-102 |
556-003-541-102
| Heilind Number: | EDA556-003-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-541-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Panel Mount Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the ultimate solution for secure and reliable board-to-board PCB connectivity. Engineered with precision and built to last, this essential component boasts a sleek design and exceptional performance. With a contact amperage of 8.5 A, it ensures seamless power transmission, while its single row configuration streamlines installation. Crafted from high-quality copper alloy with gold-plated contacts, it guarantees optimal conductivity and durability, even in harsh operating environments ranging from -40 to 105 °C. Whether you're a seasoned professional or a DIY enthusiast, trust in this connector to deliver unparalleled connectivity for your electronic projects. Elevate your setup with our Rack & Panel Connector and experience the difference in performance and reliability.

