| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-541-201 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-541-201 |
556-003-541-201
| Heilind Number: | EDA556-003-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-541-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-541-201 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector is designed to meet the demands of modern electronic systems. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in any application. The single-row design allows for easy installation and space-saving on the PCB. Made with top-quality copper alloy contact material, plated with gold over nickel, and featuring wire wrap contact type, this connector guarantees optimal conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in the 556-003-541-201 for efficient and dependable board-to-board connections in your electronic projects.

