| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-542-101 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-542-101 |
556-003-542-101
| Heilind Number: | EDA556-003-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-542-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-542-101 Rack & Panel Connector, designed to deliver reliable power and signal connections in a variety of applications. This high-performance connector features a single row configuration, making it ideal for space-saving installations. With a robust amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable copper alloy with gold over nickel plating, the contacts offer superior conductivity and corrosion resistance. The wire wrap contact type guarantees secure and stable connections, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Trust in its quality and performance for seamless board-to-board PCB connections in your projects.

