| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-542-102 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-542-102 |
556-003-542-102
| Heilind Number: | EDA556-003-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-542-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Panel Mount Receptacle style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-542-102 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a single row design and a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With a reliable wire wrap contact type, it ensures secure and efficient connections, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its 8.5A amperage rating and cutting-edge design to deliver exceptional performance, every time. Elevate your PCB assembly projects with the 556-003-542-102 Rack & Panel Connector.

