| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 556-003-542-201 |
| Amperage: | 8.5 A |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA556-003-542-201 |
556-003-542-201
| Heilind Number: | EDA556-003-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 556-003-542-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
556 Series EDACON Connector with 3 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is White Nylon.
More >>Specifications
Detailed Description
Introducing our 556-003-542-201 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. The wire wrap contact type guarantees reliable connections, even in the most demanding environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in the 556-003-542-201 for secure and efficient connectivity in your PCB assemblies.

