| Attribute | Value |
|---|---|
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 570-260-001 |
| SKU: | EDA570-260-001 |
570-260-001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 19074-0007 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| EDAC 19417-0025 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm , Gold Plated | ![]() |
| EDAC 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| EDAC 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| EDAC 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| EDAC 33482-3601 | MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| EDAC 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |


