| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-010 |
621-009-260-010
| Heilind Number: | EDA621-009-260-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing a high-performance Standard D-Sub Connector, perfect for a wide range of connectivity applications. This robust connector features a durable steel shell with nickel plating, ensuring reliable operation in demanding environments. With a 9-position, 2-row design, it offers ample connectivity options. Gold flash contact plating guarantees excellent conductivity, while a 4-40 threaded fixed standoff ensures secure mating retention. With a wide operating temperature range of -55 to 85 °C, this connector is suitable for use in extreme conditions. Its through-hole mount type and PC tail termination method facilitate easy and efficient installation. Trust in this D-Sub connector for seamless data transfer and signal integrity in your electronic systems.

