| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-011 |
621-009-260-011
| Heilind Number: | EDA621-009-260-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
This Standard D-Sub Connector features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With a rugged design suitable for through-hole mounting, it offers secure connectivity in demanding applications. The gold flash contact plating provides excellent conductivity, while the PC tail termination method simplifies installation. This connector is ideal for use in industrial settings, with an operating temperature range of -55 to 85°C ensuring consistent functionality. Its two rows of nine positions each offer ample connectivity options, making it a versatile choice for IO applications. Additionally, the .120" mating retention type enhances stability during use. Trust in this high-quality connector for your connectivity needs.

