| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-012 |
621-009-260-012
| Heilind Number: | EDA621-009-260-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in a variety of applications. With two rows and nine positions, this plug connector offers versatile connectivity options. Operating seamlessly in temperatures ranging from -55 to 85°C, it's a reliable choice for demanding environments. Featuring a durable steel shell with nickel plating and gold flash contact plating, it ensures long-lasting, high-quality connections. The PC Tail termination method and 4-40 Threaded Hole mating retention type provide secure and convenient installation. Meet your connectivity needs with this RoHS-compliant connector.

