| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-013 |
621-009-260-013
| Heilind Number: | EDA621-009-260-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic connections. This plug-type connector, featuring two rows of nine positions, ensures secure and efficient data transmission. With a robust steel shell and gold flash contact plating, it guarantees durability and optimal signal conductivity. Designed for through-hole mounting with PC tail termination, it offers easy installation and stable performance. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for various industrial and commercial applications. Complete with mating retention type and nickel shell plating, this connector meets high-quality standards for your connectivity needs.

