| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-015 |
621-009-260-015
| Heilind Number: | EDA621-009-260-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this standard D-Sub Connector, featuring a durable steel shell plated with nickel for robust performance. With a 3A amperage rating, it offers reliable power transmission across its two rows and nine positions, perfect for a variety of applications. The gold flash contact plating ensures low contact resistance, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector guarantees secure and efficient data transfer. Its plug design and M3 threaded hole mating retention type provide added stability, making it a crucial component for your IO devices. Upgrade your connectivity with this high-quality connector.

