| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-016 |
621-009-260-016
| Heilind Number: | EDA621-009-260-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
This Standard D-Sub Connector is designed for reliable and high-performance connectivity in industrial environments. With a robust steel shell and nickel plating, it ensures durability and longevity even in harsh conditions. Featuring gold flash contact plating and PC tail termination, it offers excellent signal transmission and stability. With a two-row, nine-position configuration and M3 threaded standoff mating retention, it provides secure and efficient connections. Suitable for a wide range of applications, this connector is guaranteed to meet your connectivity needs with ease.

