| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-031 |
621-009-260-031
| Heilind Number: | EDA621-009-260-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Featuring a durable Steel shell with Nickel plating, it ensures reliable data transmission in any environment. Its two rows of nine Gold Flash plated contacts offer seamless connectivity with a plug gender design and PC Tail termination method. With a 3A amperage rating and operating temperature range of -55 to 85°C, this connector is ideal for a wide range of industrial applications. The mating retention type of .120" Through Hole and boardlocks mount type provide secure and stable installation. Upgrade your connection solutions with this essential component.

