| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-032 |
621-009-260-032
| Heilind Number: | EDA621-009-260-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. Designed for efficiency, this plug connector features two rows and boardlocks for secure attachment. With a 3A amperage rating and gold flash contact plating, it ensures optimal performance and durability. The nickel-plated steel shell offers robust protection, while the PC tail termination method simplifies installation. Meeting RoHS compliance and with an operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Explore improved connectivity with this essential component.

