| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-033 |
621-009-260-033
| Heilind Number: | EDA621-009-260-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Featuring a sturdy steel shell with nickel plating, this connector ensures durability and efficient signal transmission. With 9 gold flash plated contacts, it guarantees optimal conductivity. Its PC tail termination method and boardlocks mount type offer easy and secure installation. Designed for versatility, it suits a variety of applications with its 2-row, 3A amperage capacity. Meeting industrial standards, it operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your connections with this high-quality plug, a must-have for any electronics enthusiast.

