| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-036 |
621-009-260-036
| Heilind Number: | EDA621-009-260-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Standard D-Sub Connector. This plug-type connector features two rows, ideal for secure and efficient boardlocks mounting. With a durable steel shell plated in nickel, it guarantees long-lasting reliability even in harsh environments. The PC tail termination method ensures easy installation, while gold flash contact plating maintains optimal signal transmission. Offering nine positions and a 3A amperage, it's perfect for a wide range of applications. Plus, with a wide operating temperature range of -55 to 85°C and M3 threaded standoff mating retention, it's built to withstand even the most demanding conditions. Elevate your connectivity solutions with this top-of-the-line D-Sub Connector.

