| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-040 |
621-009-260-040
| Heilind Number: | EDA621-009-260-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-040 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This essential component boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. Featuring a 2-row, 9-position layout and PC Tail termination method, it offers reliable and efficient data transmission. With a 3A amperage rating and gold flash contact plating, it guarantees optimal conductivity. The plug gender and boardlocks mount type make installation a breeze, while the 4-40 threaded fixed standoff ensures secure mating retention. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a must-have for any project requiring dependable IO connectivity.

