| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-041 |
621-009-260-041
| Heilind Number: | EDA621-009-260-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-performance connector features a durable steel shell with nickel plating, ensuring reliable signal transmission in demanding environments. With a 2-row configuration and 9 positions, it offers ample connectivity options for your devices. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality and performance for all your connectivity needs.

