| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-042 |
621-009-260-042
| Heilind Number: | EDA621-009-260-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile component designed for seamless integration in a variety of applications. Featuring a robust steel shell with nickel plating, it ensures durability and reliable performance even in demanding environments. With a dual-row configuration and 9 positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Designed for ease of installation, it comes with boardlocks for hassle-free mounting. Its 4-40 threaded hole mating retention type further enhances stability during operation. With a wide operating temperature range of -55 to 85 °C and RoHS compliance, you can trust in its quality and reliability for your projects. Elevate your connectivity solutions with this essential D-Sub Connector.

