| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-043 |
621-009-260-043
| Heilind Number: | EDA621-009-260-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Featuring a sleek Plug design with two rows for efficient data transfer, this connector guarantees reliable performance. With a 3A amperage rating, it ensures stable power delivery, while the PC Tail termination method simplifies installation. Gold Flash contact plating and nickel shell plating provide optimal signal conductivity and durability. Designed for versatility, it offers 9 positions and is ideal for various applications. The included 4-40 Threaded Standoff mating retention type secures connections, while the steel shell material ensures longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your projects. Rest assured, it is also RoHS compliant, aligning with environmental standards. Upgrade to our D-Sub Connector for seamless connectivity in your setups.

