| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-045 |
621-009-260-045
| Heilind Number: | EDA621-009-260-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Designed for high-performance applications, this plug connector features a durable steel shell plated with nickel for optimal conductivity. With a PC Tail termination method and gold flash contact plating, it ensures reliable and efficient signal transmission. Suitable for a variety of industries, it offers 9 positions across 2 rows, with a current rating of 3A. The boardlocks mount type and M3 threaded hole mating retention provide secure and stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your projects.

