| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-260-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-260-051 |
621-009-260-051
| Heilind Number: | EDA621-009-260-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-260-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile essential for data transmission. This plug features a durable steel shell with nickel plating for reliable performance in various environments. With two rows of 9 gold flash-plated contacts and a 4-40 threaded hole mount, it ensures secure and efficient PC tail termination. Designed for optimal signal integrity, it can handle amperages up to 3A and operate smoothly in temperatures ranging from -55 to 85°C. Mating retention is facilitated through a .120" through hole, making it ideal for a wide range of applications in the technology and industrial sectors. Upgrade your connections with this high-quality component.

